| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0203 |
| Color: | Yellow |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970203 |
| SKU: | MOL201197-0203 |
201197-0203
| Heilind Number: | MOL201197-0203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0203 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 20 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers 20 circuits for seamless integration. Crafted for durability, it boasts a matte tin plating and nail termination method for reliable conductivity. With potting capability and a vertical orientation, it ensures secure mounting on PCBs. The yellow color adds a touch of vibrancy, while the polyamide construction guarantees longevity. RoHS compliant and rated for 250V AC/DC, this header is suitable for a wide range of applications. Its vacuum pick-up area and embossed tape packaging make assembly a breeze. Trust in its 3A amperage and brass contact material for efficient power transmission. Upgrade your PCB connectors with this essential component.

