201197-0220

Heilind Number:MOL201197-0220
Manufacturer:Molex
Manufacturer Number:201197-0220
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 22 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0220
Color:Natural
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:22
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970220
SKU:MOL201197-0220

Detailed Description

Introducing our Spot-On Wire-to-Board Header with Nail, featuring a 2.00mm pitch and dual-row design for efficient connectivity. With 22 circuits and potting capability, it offers versatility for various applications. The header is crafted with brass contacts and matte tin plating, ensuring reliable performance. Its surface mount termination method and vertical orientation make installation a breeze. Meeting RoHS compliance, this natural-colored connector is suitable for environmentally conscious projects. With features like polarized orientation, PCB retention, and vacuum pick-up compatibility, it's designed for ease of use. Perfect for PCB assemblies in industrial, commercial, or residential settings, this Spot-On header guarantees quality and durability. Elevate your connectivity solutions with this essential component.