| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0221 |
| Color: | Black |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970221 |
| SKU: | MOL201197-0221 |
201197-0221
Specifications
Detailed Description
Easily connect wires to your PCB with this versatile Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, dual-row design, and vertical orientation, it offers efficient connectivity for 22 circuits. With potting capability and matte tin plating, it ensures secure and durable performance. Crafted from black polyamide with brass contacts, it can handle up to 3A and 250V AC/DC. RoHS compliant, it's a reliable choice for various electronic applications. The header is conveniently packaged in embossed tape on a reel, with vacuum pick-up area for easy assembly. Its polarized and PCB retention features enhance stability, while the lock-to-mating part design adds security during use. Perfect for PCB connectors, this header guarantees seamless integration in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

