| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0222 |
| Color: | Red |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970222 |
| SKU: | MOL201197-0222 |
201197-0222
| Heilind Number: | MOL201197-0222 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0222 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 22 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-quality Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers reliable performance for vertical mounting in your electronic assemblies. With 22 circuits and potting capability, it's ideal for secure and durable connections. The matte tin plating ensures efficient conductivity, while the red color adds a pop of visual distinction. Each header is rated for 3A and 250V AC/DC, making it suitable for various applications. Constructed with brass contacts and polyamide housing, it guarantees both durability and performance. With features like polarization, PCB retention, and vacuum pick-up compatibility, this header simplifies assembly processes. RoHS compliant and boasting a long mating cycle life, it's a dependable choice for your connectivity needs.

