| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0260 |
| Color: | Natural |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970260 |
| SKU: | MOL201197-0260 |
201197-0260
| Heilind Number: | MOL201197-0260 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0260 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 26 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-performance header, designed for reliability and ease of installation. Featuring a 2.00mm pitch and dual-row configuration, it offers 26 circuits for versatile connectivity. The vertical orientation, with a nail for secure attachment, ensures efficient PCB mounting. With potting capability and matte tin plating, it guarantees durability and stable performance. Crafted from polyamide with brass contacts, it can handle up to 3A and 250V AC/DC, making it suitable for various applications. Designed for surface mount termination, it comes in natural color and is RoHS compliant, meeting environmental standards. Perfect for industrial and electronic projects, this header is a dependable solution for your connectivity needs.

