201197-0264

Heilind Number:MOL201197-0264
Manufacturer:Molex
Manufacturer Number:201197-0264
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 26 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0264
Color:Blue
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:26
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970264
SKU:MOL201197-0264

Detailed Description

Easily integrate your wire-to-board connections with our Spot-On Header. Featuring a 2.00mm pitch, dual-row design, and vertical orientation, it ensures secure and efficient PCB mounting. With 26 circuits and potting capability, it offers versatility for various applications. The header is crafted with durable materials, including brass contacts and polyamide housing, guaranteeing reliable performance. Its matte tin plating not only enhances conductivity but also adds a sleek touch to your assembly. Designed for surface mount termination, it boasts a 3A amperage and 250V AC/DC voltage rating, meeting industry standards for safety and efficiency. The header is RoHS compliant, making it an environmentally friendly choice. Ideal for use in PCB connectors, this Spot-On header is a must-have for your electronic projects.