| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0280 |
| Color: | Natural |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970280 |
| SKU: | MOL201197-0280 |
201197-0280
| Heilind Number: | MOL201197-0280 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0280 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 28 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch and dual-row design, it offers 28 circuits for seamless connectivity. With potting capability and matte tin plating, this header ensures reliable performance in various applications. Its natural color and vertical orientation, along with brass contacts, provide durability and efficiency. RoHS compliant and suitable for surface mount termination, it guarantees safe and eco-friendly operation. Perfect for PCB assemblies requiring a secure and efficient power delivery system. Elevate your connectivity solutions with this advanced Wire-to-Board Header.

