| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0282 |
| Color: | Red |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970282 |
| SKU: | MOL201197-0282 |
201197-0282
| Heilind Number: | MOL201197-0282 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201197-0282 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 28 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with this innovative Spot-On Header. Designed for seamless integration, it features a 2.00mm pitch, dual-row configuration with 28 circuits for optimal connectivity. The header is equipped with nail termination for secure attachment, and its potting capability ensures enhanced durability. With a vibrant red hue and matte tin plating, it not only stands out visually but also offers reliable performance. Crafted from high-quality materials like polyamide and brass, it guarantees longevity even in demanding environments. Its vertical orientation, keying feature, and surface mount termination method make installation a breeze. RoHS compliant and boasting a voltage rating of 250V AC/DC, it meets stringent quality standards. Perfect for various applications, this Spot-On Header is a must-have in your connector arsenal.

