201197-0284

Heilind Number:MOL201197-0284
Manufacturer:Molex
Manufacturer Number:201197-0284
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 28 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0284
Color:Blue
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:28
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:28
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970284
SKU:MOL201197-0284

Detailed Description

Enhance your wire-to-board connections with this innovative Spot-On Header. Featuring a 2.00mm pitch, dual-row design, and vertical orientation, it offers 28 circuits for seamless integration. With potting capability and matte tin plating, reliability is guaranteed, while the striking blue color adds a touch of style. Ideal for various applications, this header boasts brass contacts, accommodating up to 3A and 250V AC/DC. Surface mount termination, along with vacuum pick-up compatibility, ensures easy assembly. Additionally, with features like polarization, PCB retention, and locking mechanisms, it guarantees secure mating. RoHS compliant and crafted from durable materials, this connector is a must-have for your PCB projects.