| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201197-0303 |
| Color: | Yellow |
| Series: | 201197 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2011970303 |
| SKU: | MOL201197-0303 |
201197-0303
Specifications
Detailed Description
Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and dual-row design, this header offers secure vertical mounting for up to 30 circuits. With potting capability and durable matte tin plating, it ensures reliable performance in various applications. The vibrant yellow color adds visibility, while the brass contacts and polyamide construction guarantee robust conductivity. Designed for surface mount termination, it is ideal for PCB assembly with a vacuum pick-up option. RoHS compliant and rated for 3A and 250V AC/DC, this header is a versatile and dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2026 | 517609 - Retraction of obsolete. This notification is to advise you of a partial retraction to a previously issued Obsolescence PCN. Please refer to the following information for details regarding this retraction. | Download | |||

