201197-0322

Heilind Number:MOL201197-0322
Manufacturer:Molex
Manufacturer Number:201197-0322
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 32 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0322
Color:Red
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:32
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Packaging:Embossed Tape on Reel
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:32
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970322
SKU:MOL201197-0322

Detailed Description

Elevate your wire-to-board connections with this high-performance Spot-On header, featuring a 2.00mm pitch and dual-row design for enhanced connectivity. Crafted with precision, it boasts 32 circuits and offers potting capability for added versatility. The header is engineered for vertical mounting and comes in a striking red hue, making it easy to identify in complex setups. With matte tin plating, it ensures reliable signal transmission and is rated for 3A and 250V AC/DC. Its surface-mount termination method and brass contact material guarantee durability, while the polyamide construction and vertical orientation streamline installation. Fully polarized and featuring PCB retention, this header provides secure and efficient operation. RoHS-compliant and designed for longevity, it's an essential component for demanding PCB applications.