201197-0380

Heilind Number:MOL201197-0380
Manufacturer:Molex
Manufacturer Number:201197-0380
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Dual Row, Vertical, 38 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201197-0380
Color:Natural
Series:201197 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:38
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:38
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2011970380
SKU:MOL201197-0380

Detailed Description

Elevate your wire-to-board connections with this high-performance Spot-On Header. Featuring a 2.00mm pitch, dual-row design with 38 circuits, it ensures efficient power and signal transmission. Crafted for durability, it boasts a matte tin plating and natural polyamide construction. The vertical orientation, with potting capability, offers versatility in installation. With a 3A rating and 250V AC/DC voltage, it guarantees reliable operation. RoHS compliant and designed for surface mount termination, this header is ideal for various PCB applications. Its vacuum pick-up area and embossed tape packaging streamline assembly processes, making it a must-have component for your electronic projects.