| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201200-2040 |
| Color: | Natural |
| Series: | 201200 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2012002040 |
| SKU: | MOL201200-2040 |
201200-2040
| Heilind Number: | MOL201200-2040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201200-2040 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 4 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. With a 2.00mm pitch and four circuits in a single row, this housing is perfect for signal applications. Made of durable PBT material in a natural color, it ensures reliable performance in temperatures ranging from -40 to 105 °C. Featuring keying for secure mating, polarization for easy alignment, and a locking mechanism for added stability, it's designed for hassle-free assembly. Our RoHS-compliant housing comes in a convenient bag packaging, making it ideal for various connector systems. Upgrade your setup with this essential component for pin and socket housings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2019 | 506747 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

