201200-2111

Heilind Number:MOL201200-2111
Manufacturer:Molex
Manufacturer Number:201200-2111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Single Row, 11 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201200-2111
Color:Black
Series:201200 - Spot-On
Connector Type:Spot-On
Gender:Receptacle
Number of Contacts:11
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:Yes
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Spot-On Header Link:201201
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:2012002111
SKU:MOL201200-2111

Detailed Description

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed for seamless integration, this single-row housing features 11 circuits with a 2.00mm pitch, ideal for signal applications. Crafted from durable black PBT material, it ensures reliable performance even in challenging environments. With keying for added security and polarization for correct mating, it guarantees hassle-free installation. Compliant with RoHS standards, this housing is a sustainable choice for your connectivity needs. Perfectly compatible with our Spot-On Header, it offers a secure lock to the mating part. Individually packaged in a bag, it's convenient for both storage and distribution. Trust in our high-quality connector system for efficient wire-to-board connections.