| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201200-2123 |
| Color: | Yellow |
| Series: | 201200 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | Yes |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201201 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2012002123 |
| SKU: | MOL201200-2123 |
201200-2123
Specifications
Detailed Description
Enhance your wire-to-board connections with this Spot-On Receptacle Housing in a vibrant yellow hue. Designed for seamless integration, this single-row housing features 12 circuits with a 2.00mm pitch, perfect for signal applications. Crafted from durable PBT material, it ensures reliable performance even in demanding environments. The keying mechanism and locking feature provide added security, while its polarized design guarantees a perfect mate every time. Compliant with RoHS regulations, this housing is a dependable choice for your connectivity needs. Stay organized with its convenient bag packaging, making it easy to access when needed. Elevate your assembly process with this essential component of the Spot-On connector system, offering compatibility with Spot-On Headers for a complete solution.

