| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0030 |
| Color: | Natural |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010030 |
| SKU: | MOL201201-0030 |
201201-0030
| Heilind Number: | MOL201201-0030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0030 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Easily connect wires to your PCB with this Spot-On Wire-to-Board Header. Featuring a convenient 2.00mm pitch, single-row design, it's perfect for vertical mounting with 3 circuits. The header is equipped with nail and potting capability for secure and reliable connections. Its matte tin plating ensures efficient conductivity, while the natural color blends seamlessly with your setup. With an amperage rating of 3A and a voltage tolerance of 250V AC/DC, this header is suitable for a variety of applications. Made of durable polyamide with brass contacts, it guarantees long-lasting performance even in demanding environments. RoHS compliant and featuring polarized and stackable elements, it's a versatile and eco-friendly choice for your connectivity needs.

