201201-0050

Heilind Number:MOL201201-0050
Manufacturer:Molex
Manufacturer Number:201201-0050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201201-0050
Color:Natural
Series:201201 - Spot-On
Amperage:3 A
Connector Type:Spot-On
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2 mm
Voltage:250 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:5
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2012010050
SKU:MOL201201-0050

Detailed Description

Enhance your wire-to-board connections with this Spot-On Header, designed for seamless integration in electronic assemblies. Featuring a 2.00mm pitch and single-row configuration, it offers precise alignment for 5 circuits. The vertical orientation with potting capability ensures secure mounting on PCBs, while the matte tin plating guarantees reliable conductivity. Crafted from durable polyamide with brass contacts, it can handle up to 3A and 250V AC/DC. With keying, polarization, and PCB retention features, it facilitates error-free installations. RoHS compliant and suitable for SMT, this header is ideal for various applications in electronics manufacturing.