| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0061 |
| Color: | Black |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010061 |
| SKU: | MOL201201-0061 |
201201-0061
| Heilind Number: | MOL201201-0061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0061 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 6 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with our innovative Spot-On Header featuring a 2.00mm pitch. This single-row, vertical connector boasts 6 circuits, perfect for streamlined installations. With potting capability and matte tin plating, it guarantees durability and reliability. The sleek black design adds a modern touch to your setup. Crafted with high-quality materials like brass and polyamide, it ensures optimal performance even in demanding environments. Featuring keying, vacuum pick-up compatibility, and PCB retention, it offers ease of use and secure mounting. RoHS compliant and designed for 250V AC/DC, this connector is not only efficient but also environmentally friendly. Perfect for various applications, from electronics to industrial machinery, it's a must-have for any project in need of a dependable wire-to-board solution.

