| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0064 |
| Color: | Blue |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010064 |
| SKU: | MOL201201-0064 |
201201-0064
| Heilind Number: | MOL201201-0064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0064 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 6 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
More >>Specifications
Detailed Description
Enhance your board connectivity with this innovative Spot-On Wire-to-Board Header. Boasting a 2.00mm pitch and single-row design, it features 6 circuits for efficient power delivery. The vertical orientation, coupled with potting capability, ensures secure installation. Crafted with durable materials and matte tin plating in a striking blue hue, this connector guarantees reliable performance in diverse settings. With a current rating of 3A and voltage capacity of 250V AC/DC, it meets stringent industry standards. Its surface mount termination method and brass contact material further enhance durability. Perfect for various applications, this header is RoHS compliant and designed for ease of use, with features like vacuum pick-up compatibility and embossed tape packaging for convenient handling. Trust in its quality and versatility for seamless integration into your projects.

