| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0080 |
| Color: | Natural |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010080 |
| SKU: | MOL201201-0080 |
201201-0080
| Heilind Number: | MOL201201-0080 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0080 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SPOT-ON 2.0 SR Single-Row Straight Pin Header in Natural color, part of the Spot-On series. This surface-mount connector features 8 contacts with brass material and matte tin plating, ensuring reliable performance in a voltage range of up to 250V AC/DC. Designed for vertical orientation with keying for easy assembly, it offers secure PCB retention and polarization. With a wide operating temperature range from -40 to 105°C and a durability of 30 mating cycles, this connector is ideal for various industrial applications. RoHS compliant and packaged in embossed tape on reel for efficient handling, it is a must-have component for wire-to-board connections.

