| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0092 |
| Color: | Red |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010092 |
| SKU: | MOL201201-0092 |
201201-0092
| Heilind Number: | MOL201201-0092 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0092 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 9 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this Spot-On Header featuring a 2.00mm pitch and vertical orientation. With 9 circuits and potting capability, it offers versatility for various applications. The Matte Tin (Sn) plating ensures reliable conductivity, while the red color adds a touch of distinction. Made with brass contacts and polyamide material, it can handle up to 3A and 250V AC/DC, meeting high-performance standards. Ideal for surface mount termination, it comes on an embossed tape reel for efficient packaging. With features like polarization, PCB retention, and vacuum pick-up compatibility, it guarantees easy and secure assembly. RoHS compliant and designed for durability, it's a crucial component in any PCB connector setup.

