| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0100 |
| Color: | Natural |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010100 |
| SKU: | MOL201201-0100 |
201201-0100
| Heilind Number: | MOL201201-0100 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0100 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 10 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with our Spot-On Header, featuring a convenient 2.00mm pitch and single-row design for seamless integration. Boasting 10 circuits and vertical orientation, this header ensures efficient power delivery in any application. With potting capability and matte tin plating, it guarantees reliable performance and durability. Crafted from high-quality materials, including brass contacts and polyamide housing, it offers a secure and long-lasting connection. RoHS compliant and designed for surface mount termination, this header is ideal for various PCB projects. Trust in its 3A amperage, 250V AC/DC voltage rating, and 30 mating cycles for consistent performance. Whether for industrial or commercial use, this Spot-On Header is a versatile and essential component for your connectivity needs.

