| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0104 |
| Color: | Blue |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010104 |
| SKU: | MOL201201-0104 |
201201-0104
| Heilind Number: | MOL201201-0104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 10 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Blue
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with our Spot-On Header featuring a 2.00mm pitch, single-row design, and vertical orientation for seamless integration. With 10 circuits, this header offers efficient connectivity, while its potting capability ensures added protection. Crafted with durable materials and Matte Tin (Sn) plating, it guarantees reliable performance. The blue color adds a touch of style to your setup. Ideal for various applications, this header is RoHS compliant, meeting stringent environmental standards. Trust in its 3A amperage and 250V AC/DC voltage for safe and efficient operation. Explore the future of connectivity with this innovative solution.

