| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0113 |
| Color: | Yellow |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010113 |
| SKU: | MOL201201-0113 |
201201-0113
| Heilind Number: | MOL201201-0113 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0113 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 11 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
More >>Specifications
Detailed Description
Elevate your PCB connections with this high-performance Spot-On Wire-to-Board Header. Designed for precision and reliability, it features a 2.00mm pitch, single-row configuration with 11 circuits and potting capability. The matte tin (Sn) plating ensures optimal conductivity, while the vibrant yellow color adds a touch of visual distinction. Crafted from durable polyamide with brass contacts, this header is built to handle demanding applications. Its vertical orientation, along with keying and polarization features, guarantee secure and foolproof installations. RoHS compliant and suitable for surface mount assembly, it offers peace of mind in terms of environmental responsibility and ease of integration. Trust in its 3A amperage rating, 250V AC/DC voltage capacity, and 30 mating cycles for consistent performance. Whether in industrial or electronic settings, this connector excels in maintaining signal integrity and power delivery. Elevate your PCB connections with this high-performance Spot-On Wire-to-Board Header. Designed for precision and reliability, it features a 2.00mm pitch, single-row configuration with 11 circuits and potting capability. The matte tin (Sn) plating ensures optimal conductivity, while the vibrant yellow color adds a touch of visual distinction. Crafted from durable polyamide with brass contacts, this header is built to handle demanding applications. Its vertical orientation, along with keying and polarization features, guarantee secure and foolproof installations. RoHS compliant and suitable for surface mount assembly, it offers peace of mind in terms of environmental responsibility and ease of integration. Trust in its 3A amperage rating, 250V AC/DC voltage capacity, and 30 mating cycles for consistent performance. Whether in industrial or electronic settings, this connector excels in maintaining signal integrity and power delivery.

