| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0120 |
| Color: | Natural |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010120 |
| SKU: | MOL201201-0120 |
201201-0120
| Heilind Number: | MOL201201-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0120 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with this sophisticated Spot-On Header. Featuring a 2.00mm pitch, single-row design with 12 circuits, it offers seamless integration for your electronic assemblies. Crafted with brass contacts and a polyamide housing in a vertical orientation, this header ensures reliable performance. With potting capability and matte tin plating, it guarantees durability and efficient signal transmission. RoHS compliant and designed for surface mount termination, this header is ideal for various applications, providing a voltage rating of 250V AC/DC and an amperage of 3A. Embossed Tape packaging on a reel makes it convenient for assembly, while features like polarization, PCB retention, and locking to mating parts enhance usability. Trust in the quality and precision of this Wire-to-Board Header for your connectivity needs.

