| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0123 |
| Color: | Yellow |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010123 |
| SKU: | MOL201201-0123 |
201201-0123
| Heilind Number: | MOL201201-0123 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0123 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with this high-performance Spot-On Header. Boasting a 2.00mm pitch and 12 circuits, it guarantees seamless integration for your vertical surface mount applications. Crafted with precision, it features Matte Tin (Sn) plating and durable brass contact material, ensuring reliable conductivity. With potting capability and a vibrant yellow hue, this connector offers both functionality and visual appeal. RoHS compliant and designed for longevity, it's the perfect solution for your PCB assembly needs. Upgrade to the next level of connectivity with this essential component.

