| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0130 |
| Color: | Natural |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010130 |
| SKU: | MOL201201-0130 |
201201-0130
| Heilind Number: | MOL201201-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0130 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 13 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Introducing our Spot-On Wire-to-Board Header with Nail, perfect for seamless connectivity in your electronic assemblies. This single-row header features a 2.00mm pitch and 13 circuits, offering reliable performance. With potting capability and matte tin plating, it ensures durability and efficient signal transmission. The vertical orientation and brass contact material make it suitable for surface mount applications, while its 3A amperage and 250V AC/DC voltage rating meet industry standards. Designed for ease of assembly, it comes in a natural color with embossed tape packaging for convenience. RoHS compliant and featuring polarized and secure PCB retention, this connector guarantees both safety and quality in every use. Ideal for a wide range of electronic devices, it's the perfect choice for your wire-to-board connection needs.

