| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0131 |
| Color: | Black |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010131 |
| SKU: | MOL201201-0131 |
201201-0131
| Heilind Number: | MOL201201-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0131 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 13 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our Spot-On Wire-to-Board Header. This vertical, single-row header features 13 circuits with potting capability, ensuring secure and reliable connections. It is designed for surface mount termination with brass contacts and matte tin plating for enhanced durability. With a 2.00mm pitch, it is suitable for various applications, offering a voltage rating of 250V AC/DC and an amperage of 3A. The black polyamide housing is not only sleek but also offers excellent insulation. RoHS compliant and featuring polarized and fully shrouded design, this header guarantees safe and efficient PCB connectivity. Packaged on an embossed tape reel for easy handling, it is ideal for automated assembly processes. Trust in our Spot-On Wire-to-Board Header for high-quality, dependable connections in your electronic projects.

