| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201201-0162 |
| Color: | Red |
| Series: | 201201 - Spot-On |
| Amperage: | 3 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2 mm |
| Voltage: | 250 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2012010162 |
| SKU: | MOL201201-0162 |
201201-0162
| Heilind Number: | MOL201201-0162 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201201-0162 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
More >>Specifications
Detailed Description
Easily connect wires to boards with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and 16 circuits, it offers secure vertical mounting with potting capability. The Matte Tin (Sn) Plating ensures reliable conductivity, while the vibrant Red color adds visibility. With a 3A amperage rating and 250V AC/DC voltage, it's suitable for various applications. Made of durable Polyamide and Brass, it guarantees long-lasting performance. This connector, part of the Spot-On series, is ideal for PCB assembly, with features like vacuum pick-up compatibility and embossed tape packaging for efficient handling. RoHS compliant and meticulously engineered for quality, it's a must-have for your electronic projects.

