201267-0005

Heilind Number:MOL201267-0005
Manufacturer:Molex
Manufacturer Number:201267-0005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Right-Angle, Top Mount, Surface Mount, 0.76µm Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201267-0005
Color:Black
Series:201267 - USB 3.1
Amperage:.25 A, 1.25 A, 5 A, See Product Specification
Connector Type:C
Gender:Female
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:5 mm
Voltage:30 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:Right Angle
Keying:No
Component Type:Receptacle
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Ground to Panel / PCB:No
Number of Contacts Loaded:24
Mating Cycles:20000
Panel Mount:Yes
PCB Locator:Yes
Shielded:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.051 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Gold
Maximum Solder Process Temperature:255 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):006
Max. Cycles at Max. Process Temperature:002
Termination Pitch:.5 mm
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Product Name:USB 3.1
Part Aliases:2012670005
SKU:MOL201267-0005

Detailed Description

Enhance your connectivity with our USB Shielded I/O Receptacle, a cutting-edge Type C connector designed for seamless integration. Featuring a right-angle, top-mount configuration for versatile installation, this receptacle boasts surface-mount termination and 0.76µm Gold (Au) plating for optimal signal transmission. With 24 contacts in 2 rows, it offers high-speed performance, supporting amperages of .25 A, 1.25 A, and 5 A. Crafted from durable materials, including a Full Shield for protection, it ensures reliability in demanding environments. RoHS compliant and lead-free process capable, it meets stringent industry standards. Perfect for various applications, from consumer electronics to industrial machinery, this USB 3.1 connector guarantees efficient data transfer and power delivery. Upgrade your systems today with this essential component.