| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201444-1208 |
| Color: | Black |
| Series: | 201444 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Mates With: | Nano-Fit Receptacle Housing link:1053081208 |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2014441208 |
| SKU: | MOL201444-1208 |
201444-1208
Specifications
Detailed Description
Easily connect power circuits with our Nano-Fit Plug Housing, designed for TPA capability. Featuring a 2.50mm pitch and dual-row configuration, this black panel-mount housing ensures secure and efficient connections. Constructed from durable nylon, it guarantees reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Glow-wire capable and RoHS compliant, this housing offers peace of mind in terms of safety and environmental responsibility. Perfect for wire-to-wire applications, it mates seamlessly with Nano-Fit Receptacle Housings, making it a versatile and essential component for various electronic setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105415-0006 | Mega-Fit Terminal Position Assurance (TPA) Retainer, 6 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 201447-1800 | ![]() | |
| Molex 201447-2800 | ![]() |


