| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201444-2216 |
| Color: | Natural |
| Series: | 201444 |
| Connector Type: | Nano-Fit |
| Gender: | Plug |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 2.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | Nano-Fit |
| Part Aliases: | 2014442216 |
| SKU: | MOL201444-2216 |
201444-2216
Specifications
Detailed Description
Enhance your power connections with our Nano-Fit Plug Housing, boasting TPA capability for secure contact assurance. With a 2.50mm pitch and dual-row design accommodating 16 circuits, this natural-hued housing is ideal for panel mounting applications. Crafted from durable nylon and meeting RoHS compliance, it ensures reliable performance in a wide operating temperature range. Featuring glow-wire capability and polarization for easy mating, it's a versatile solution for your connectivity needs. Trust in our Nano-Fit series for top-quality connectors that deliver on performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 62GB50T1006SE | ![]() |


