| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201644-2261 |
| Color: | Black |
| Series: | 201644 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201645|Link:201646 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016442261 |
| SKU: | MOL201644-2261 |
201644-2261
| Heilind Number: | MOL201644-2261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201644-2261 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 26 Circuits, Black
More >>Specifications
Detailed Description
Easily connect wires to boards with this black Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and dual-row design, it accommodates 26 circuits for efficient signal transmission. Made of durable PBT material, it ensures reliable performance even in demanding environments. With keying for easy identification and polarized mating for secure connections, this housing is essential for various electronic applications. Its lock-to-mating part feature adds extra stability, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for use with Spot-On Headers, this housing comes in a convenient bag packaging.

