| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201644-2360 |
| Color: | Natural |
| Series: | 201644 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016442360 |
| SKU: | MOL201644-2360 |
201644-2360
| Heilind Number: | MOL201644-2360 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201644-2360 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 36 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and dual-row design with 36 circuits, it ensures efficient signal transmission. Made of durable PBT material in a natural color, this housing is both reliable and visually discreet. With keying for secure attachment, it offers peace of mind in assembly. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Polarized to mate correctly, it guarantees proper connection. The housing also includes a locking feature for added stability. Fully RoHS compliant, it meets environmental standards. Ideal for signal applications, it's a valuable component for electronics projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2020 | 507463 - Production transfer/rearrangement . stamping component mfg: molex vietnam plant platting component mfg: molex vietnam subcontractor. final assembly finished good mfg: molex vietnam plant. | Download | |||
| 05/17/2019 | 506745 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

