| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201644-2381 |
| Color: | Black |
| Series: | 201644 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201645|Link:201646 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016442381 |
| SKU: | MOL201644-2381 |
201644-2381
| Heilind Number: | MOL201644-2381 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201644-2381 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 38 Circuits, Black
More >>Specifications
Detailed Description
Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing. Designed with a 1.50mm pitch and featuring dual rows for efficient connectivity, this black receptacle accommodates 38 circuits. Crafted from durable PBT material, it ensures reliable performance in various applications. With keying for secure mating, it guarantees proper alignment. Packaged in a convenient bag, it's ready for use. Operating efficiently within a wide temperature range, this receptacle is ideal for signal transmission. Its polarized design and locking mechanism provide added security. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious users. Explore our Spot-On connector series for compatible components.

