| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201644-2401 |
| Color: | Black |
| Series: | 201644 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201645|Link:201646 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016442401 |
| SKU: | MOL201644-2401 |
201644-2401
| Heilind Number: | MOL201644-2401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201644-2401 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Dual Row, 40 Circuits, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this dual-row receptacle housing, featuring a 1.50mm pitch for precise alignment. Crafted in sleek black PBT material, it offers durability and a professional finish. With 40 circuits spread across two rows, this housing is ideal for signal applications. The keyed design ensures secure mating, while the locking feature provides added stability. RoHS compliant and packaged in a convenient bag, it's the perfect choice for your connector needs.

