| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0120 |
| Color: | Natural |
| Pitch: | 1.5 mm |
| Keying: | Yes |
| Series: | 201645 - Spot-On |
| Voltage: | 100 V AC/DC |
| Amperage: | 2 A |
| Material: | Polyamide |
| Shroud Type: | Fully |
| Breakaway: | No |
| Stackable: | No |
| Orientation: | Vertical |
| PCB Locator: | No |
| Mating Cycles: | 30 |
| PCB Retention: | Without |
| Connector Type: | Spot-On |
| Number of Rows: | 2 |
| Pick and Place: | Vacuum Pick-Up Area |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | Yes |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 1.5 mm |
| Number of Contacts: | 12 |
| Termination Method: | Surface Mount |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | No |
| Make First / Break Last: | No |
| Number of Contacts Loaded: | 12 |
| Contact Mating Area Plating: | Matte Tin |
| Contact Termination Plating: | Matte Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating Thickness: | 1 µm |
| Contact Termination Plating Thickness: | 1 µm |
| SKU: | MOL201645-0120 |
201645-0120
Specifications
Detailed Description
Elevate your PCB assembly with our SPOT-ON 1.5 DL PLG ASSY WON N T 12P ETP connector, designed for seamless integration in electronic systems. This natural-colored assembly features 12 contacts in a 2-row configuration, ideal for wire-to-board connections. With a pitch of 1.5mm and termination method of surface mount, it offers reliable performance in a variety of applications. Crafted with brass contacts and polyamide housing, it ensures durability and stability. Operating at voltage levels up to 100V AC/DC and with a wide temperature range of -40 to 105°C, it's suitable for diverse environments. RoHS compliant and featuring matte tin plating, it meets stringent quality standards. Perfect for vertical orientation with keying, it facilitates easy installation and maintenance. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a trusted solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

