| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0161 |
| Color: | Black |
| Series: | 201645 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016450161 |
| SKU: | MOL201645-0161 |
201645-0161
| Heilind Number: | MOL201645-0161 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201645-0161 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this Spot-On Header, featuring a 1.50mm pitch and dual-row design for optimal performance. With 16 circuits and potting capability, it offers versatility in various applications. The header, with matte tin plating and a sleek black finish, ensures reliable conductivity while adding a touch of sophistication to your setup. Its surface mount termination method, along with brass contact material, guarantees durability and efficient power transmission. Designed for vertical orientation, it comes with keying for easy identification and embossed tape packaging for convenient handling. RoHS compliant and crafted with high-quality materials, this header is a dependable choice for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

