| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0181 |
| Color: | Black |
| Series: | 201645 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016450181 |
| SKU: | MOL201645-0181 |
201645-0181
| Heilind Number: | MOL201645-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201645-0181 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 18 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Introducing our Spot-On Wire-to-Board Header, designed for seamless connectivity in electronic applications. This dual-row, vertical header features 18 circuits, offering reliable performance without the need for nails. With potting capability and matte tin plating, it ensures durability and efficient signal transfer. The black polyamide construction, along with brass contacts, guarantees robustness in operation. Suitable for surface mount termination, it accommodates 1.5mm pitch requirements. With a voltage rating of 100V AC/DC and an amperage of 2A, it meets industry standards for power transmission. Incorporating keying and polarization features, it ensures proper alignment and secure mating. RoHS compliant and boasting a high mating cycle count, it is a dependable solution for PCB connectivity in various applications.

