201645-0220

Heilind Number:MOL201645-0220
Manufacturer:Molex
Manufacturer Number:201645-0220
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 22 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201645-0220
Color:Natural
Series:201645 - Spot-On
Amperage:2 A
Connector Type:Spot-On
Number of Contacts:22
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:100 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:22
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:201645-0220 2016450220 201645
SKU:MOL201645-0220