| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0221 |
| Color: | Black |
| Series: | 201645 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016450221 |
| SKU: | MOL201645-0221 |
201645-0221
| Heilind Number: | MOL201645-0221 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201645-0221 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 22 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-performance Spot-On Header. Boasting a sleek black design, it features 22 circuits in a dual-row configuration, ideal for vertical mounting. The header offers seamless surface mount termination, with durable brass contacts and matte tin plating ensuring reliable conductivity. With a narrow 1.5mm pitch and 2A amperage rating, it's perfect for various applications, guaranteeing a secure fit and efficient power transfer. Its potting capability adds versatility, while RoHS compliance underscores its eco-friendly design. Trust in this header for premium quality and performance in your PCB assembly projects.

