| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0300 |
| Color: | Natural |
| Series: | 201645 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Pick and Place: | Vacuum Pick-Up Area |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| SKU: | MOL201645-0300 |
201645-0300
Specifications
Detailed Description
Elevate your PCB connectivity with our Spot-On 1.5 DL PLG ASSY WON N T 30P ETP, designed for seamless integration in electronic assemblies. Crafted with precision, this natural-colored assembly boasts 30 contacts in a 2-row configuration, ensuring optimal signal transmission. Featuring surface mount termination and brass contact material, it guarantees durability and reliable performance. With a voltage rating of 100 V AC/DC and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. RoHS compliant and meticulously engineered, this connector system is a must-have for your wire-to-board setups. Its vertical orientation, matte tin plating, and keying mechanism offer added convenience and ease of use. Whether you're a professional in the industry or a DIY enthusiast, this component is the perfect choice for your projects, promising longevity and efficiency. Elevate your PCB connectivity with our Spot-On 1.5 DL PLG ASSY WON N T 30P ETP, designed for seamless integration in electronic assemblies. Crafted with precision, this natural-colored assembly boasts 30 contacts in a 2-row configuration, ensuring optimal signal transmission. Featuring surface mount termination and brass contact material, it guarantees durability and reliable performance. With a voltage rating of 100 V AC/DC and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. RoHS compliant and meticulously engineered, this connector system is a must-have for your wire-to-board setups. Its vertical orientation, matte tin plating, and keying mechanism offer added convenience and ease of use. Whether you're a professional in the industry or a DIY enthusiast, this component is the perfect choice for your projects, promising longevity and efficiency.

