| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201645-0301 |
| Color: | Black |
| Series: | 201645 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 30 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016450301 |
| SKU: | MOL201645-0301 |
201645-0301
| Heilind Number: | MOL201645-0301 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201645-0301 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header without Nail, 1.50mm Pitch, Dual Row, Vertical, 30 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Elevate your wire-to-board connections with this high-performance Spot-On Header. Designed for seamless integration, it features a 1.50mm pitch, dual-row configuration with 30 circuits for efficient signal transmission. The vertical orientation and potting capability offer versatility in installation, while the matte tin plating ensures reliable conductivity. Crafted from durable materials like polyamide and brass, it guarantees long-lasting performance even in demanding environments. With keying and polarization features, it ensures proper mating and prevents misalignment. RoHS compliant and offering vacuum pick-up compatibility, it's the ideal choice for precision assembly processes. Upgrade your PCB connections with this black-colored, fully shrouded header that meets stringent industry standards.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

