201646-0141

Heilind Number:MOL201646-0141
Manufacturer:Molex
Manufacturer Number:201646-0141
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Dual Row, Vertical, 14 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201646-0141
Color:Black
Series:201646 - Spot-On
Amperage:2 A
Connector Type:Spot-On
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:100 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2016460141
SKU:MOL201646-0141

Detailed Description

Easily connect wires to your circuit board with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and dual-row design, it offers secure vertical mounting with 14 circuits and potting capability for added protection. The matte tin plating ensures reliable conductivity, while the black color adds a sleek finish. With a 2A amperage rating and brass contact material, it guarantees efficient performance. Suitable for surface mount termination, this header is ideal for a wide range of applications. Its vertical orientation, keying feature, and embossed tape packaging make installation a breeze. RoHS compliant and designed for durability, it's a must-have for your PCB connector needs.