| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201646-0181 |
| Color: | Black |
| Series: | 201646 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016460181 |
| SKU: | MOL201646-0181 |
201646-0181
Specifications
Detailed Description
Elevate your wire-to-board connections with our innovative Spot-On Header. Designed for precision and ease of use, this dual-row header features a 1.50mm pitch and 18 circuits, ensuring reliable connectivity in your electronic projects. With potting capability and matte tin plating, it's built for durability and performance. The sleek black design adds a touch of sophistication, while its vertical orientation and surface mount termination method make installation a breeze. Rated for 2A and 100V AC/DC, it's suitable for a wide range of applications. Trust in its quality construction, featuring brass contact material and polyamide housing. Whether you're a professional in need of a dependable solution or a DIY enthusiast looking to elevate your projects, this Spot-On Header is the perfect choice. RoHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||

