201646-0201

Heilind Number:MOL201646-0201
Manufacturer:Molex
Manufacturer Number:201646-0201
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Dual Row, Vertical, 20 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201646-0201
Color:Black
Series:201646 - Spot-On
Amperage:2 A
Connector Type:Spot-On
Number of Contacts:20
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:100 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2016460201
SKU:MOL201646-0201

Detailed Description

Enhance your wire-to-board connections with this cutting-edge Spot-On Header. Featuring a 1.50mm pitch and vertical orientation, it ensures precision and reliability in your circuitry. With dual rows and 20 circuits, it offers ample connectivity options, while its potting capability adds versatility. The matte tin plating not only enhances durability but also gives it a sleek black finish. Crafted with brass contacts and polyamide material, it guarantees efficient performance even in challenging environments. RoHS compliant and designed for surface mount termination, this header is a must-have for your PCB assembly projects.