| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201646-0261 |
| Color: | Black |
| Series: | 201646 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016460261 |
| SKU: | MOL201646-0261 |
201646-0261
| Heilind Number: | MOL201646-0261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201646-0261 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Dual Row, Vertical, 26 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your wire-to-board connections with this high-performance header, featuring a 1.50mm pitch and dual-row configuration for optimal signal transfer. Designed for vertical mounting, it boasts 26 circuits with potting capability, ensuring secure and reliable connections. The matte tin plating offers excellent conductivity, while the black color adds a sleek touch to your assembly. With a 2A amperage rating and durable brass contacts, this connector is suitable for various applications. Its surface-mount termination method and vacuum pick-up compatibility streamline installation, while features like PCB retention and polarization enhance usability. Fully RoHS compliant, this spot-on header is a dependable choice for PCB interconnects.

