201646-0361

Heilind Number:MOL201646-0361
Manufacturer:Molex
Manufacturer Number:201646-0361
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Dual Row, Vertical, 36 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201646-0361
Color:Black
Series:201646 - Spot-On
Amperage:2 A
Connector Type:Spot-On
Number of Contacts:36
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:100 V AC/DC
Material:Polyamide
Orientation:Vertical
Keying:Yes
Pick and Place:Vacuum Pick-Up Area
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:36
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Termination Pitch:1.5 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:2016460361
SKU:MOL201646-0361

Detailed Description

Elevate your wire-to-board connections with this high-performance Spot-On Header. Featuring a 1.50mm pitch, dual-row design, it offers 36 circuits for efficient connectivity. With potting capability and matte tin plating, it ensures durability and reliability in diverse applications. The black color adds a sleek touch, while the vertical orientation and surface mount termination method make installation a breeze. Crafted with brass contacts and polyamide material, it guarantees robust performance with a 2A amperage and 100V AC/DC voltage. RoHS compliant and featuring polarized and fully shrouded construction, this header is a top choice for your PCB connector needs.