| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201647-2022 |
| Color: | Red |
| Series: | 201647 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | Spot-On Header Link:201648 |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016472022 |
| SKU: | MOL201647-2022 |
201647-2022
| Heilind Number: | MOL201647-2022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201647-2022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 2 Circuits, Red
More >>Specifications
Detailed Description
Easily connect and secure wires with our Spot-On Wire-to-Board Receptacle Housing in Red. Designed with a 1.50mm pitch, single row, and 2 circuits, this housing ensures reliable signal transmission. Crafted from durable PBT material, it guarantees long-lasting performance even in demanding environments. Featuring keying for proper alignment and a polarized design for easy mating, it's ideal for various applications. The housing is compatible with Spot-On Headers and comes in a convenient packaging for hassle-free installation. Trust in its quality, as it meets all necessary standards for compliance. Perfect for use in electronics and telecommunications, this housing is a must-have for any project.

