| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201647-2030 |
| Color: | Natural |
| Series: | 201647 - Spot-On |
| Connector Type: | Spot-On |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | PBT |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 2016472030 |
| SKU: | MOL201647-2030 |
201647-2030
| Heilind Number: | MOL201647-2030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201647-2030 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Receptacle Housing, 1.50mm Pitch, Single Row, 3 Circuits, Natural
More >>Specifications
Detailed Description
Easily connect wires to boards with this Spot-On Wire-to-Board Receptacle Housing. Featuring a 1.50mm pitch and a single row design, it accommodates 3 circuits for seamless signal transmission. The natural color blends in seamlessly with any setup, while the PBT material ensures durability. With keying for added security and polarization for easy mating, it guarantees a reliable connection. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Each housing is individually packaged in a bag for convenience. Meeting RoHS compliance, it's a sustainable choice for your connector needs. Perfect for applications in the automotive, industrial, and electronics industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1049 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Dual Row, without Mounting Ears, Natural | ![]() |


